- RS Stock No.:
- 820-3238
- Mfr. Part No.:
- SD1440-004L
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 820-3238
- Mfr. Part No.:
- SD1440-004L
- Manufacturer:
- Honeywell
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
SD1440 Series Phototransistors
The SD1414, from Honeywell, are a family of silicon phototransistors. They are in a compact, metal can package with a glass lens. They are through-hole mounted with flexible leads which can be shaped to fit a variety of mounting configurations.
Features of the SD1410 phototransistors:
Compact metal can package
Acceptance angle: 24°
High output currents
Operating temperature: -55 to +125 °C
Compact metal can package
Acceptance angle: 24°
High output currents
Operating temperature: -55 to +125 °C
IR Phototransistors, Honeywell
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Maximum Light Current | 3mA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 24 ° |
Number of Pins | 1 |
Mounting Type | Through Hole |
Package Type | Metal Can |
Dimensions | 1.57 (Dia.) x 25.4mm |
Diameter | 1.57mm |
Maximum Wavelength Detected | 935nm |
Length | 25.4mm |