- RS Stock No.:
- 171-4845
- Mfr. Part No.:
- SD1440-003L
- Manufacturer:
- Honeywell
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 171-4845
- Mfr. Part No.:
- SD1440-003L
- Manufacturer:
- Honeywell
Legislation and Compliance
Product Details
SD1440 Series Phototransistors
The SD1414, from Honeywell, are a family of silicon phototransistors. They are in a compact, metal can package with a glass lens. They are through-hole mounted with flexible leads which can be shaped to fit a variety of mounting configurations.
Features of the SD1410 phototransistors:
Compact metal can package
Acceptance angle: 24°
High output currents
Operating temperature: -55 to +125 °C
Compact metal can package
Acceptance angle: 24°
High output currents
Operating temperature: -55 to +125 °C
IR Phototransistors, Honeywell
Specifications
Attribute | Value |
---|---|
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 3000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Metal Can |
Dimensions | 2.41 x 2.41 x 3.1mm |
Width | 2.41mm |
Length | 2.41mm |
Height | 3.1mm |