- RS Stock No.:
- 397-0182
- Mfr. Part No.:
- FB2-300X600S
- Manufacturer:
- Fotomechanix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 397-0182
- Mfr. Part No.:
- FB2-300X600S
- Manufacturer:
- Fotomechanix
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FR4 Eurocard & Other Sizes
FR4 substrates for normal applications
Board thickness 1.6 mm
Copper thickness 35 μm
Board thickness 1.6 mm
Copper thickness 35 μm
Note
Developer concentration: 25g/l of 690-849 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.
Approvals
UL, CSA (K130 and above)
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 600 x 300 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 600mm |
Thickness | 1.6mm |
Width | 300mm |