- RS Stock No.:
- 891-6732
- Mfr. Part No.:
- LK31/25/31/115
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 891-6732
- Mfr. Part No.:
- LK31/25/31/115
- Manufacturer:
- Pepperl + Fuchs
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Pepperl and Fuchs – Thru-Beam Sensors
The Pepperl and Fuchs range of Thru-Beam sensors have been professionally designed with a highly visible LED, powerful push-pull output and a compact housing.
Easy to install
Highly visible red LED
Not sensitive to ambient light
Powerful push-pull output
Compact and stable
Highly visible red LED
Not sensitive to ambient light
Powerful push-pull output
Compact and stable
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 30 m |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | ≤20 mA |
Response Time | ≤25 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Housing Material | PC |
Standards Met | CCC, CE, EN, IEC |