Recently searched

    SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 400 mm Detection Range

    Subtotal (1 unit)**

    TWD4,826.00

    (exc. GST)

    TWD5,067.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    14 In stock for delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +TWD4,826.00

    **price indicative

    RS Stock No.:
    210-3999
    Distrelec Article No.:
    302-65-628
    Mfr. Part No.:
    GTB6-P4231
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Block

    Detection Type

    Background Suppression

    Detection Range

    5 mm → 400 mm

    Output Type

    PNP

    Electrical Connection

    M8 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    Light Source

    Red Light

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.0012 seconds

    Housing Material

    Plastic

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +55°C

    Series

    G6

    Standards Met

    CE Certified, UL Certified