- RS Stock No.:
- 189-2156
- Mfr. Part No.:
- XUM9APSBL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 189-2156
- Mfr. Part No.:
- XUM9APSBL2
- Manufacturer:
- Telemecanique Sensors
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Diameter 18 XUB range (up to 20 metres), miniature XUM range (up to 15 m), compact 50X50 XUK range (up to 45m), and compact XUX range (up to 60m) are available in: All industrial detection system modes such as: Thru-beam, Reflex, Reflex polarised, Diffuse and Diffuse with background suppression. In multi mode which means all these five detection systems are available in only one reference. This major innovation gives a greater simplicity of choice setup and maintenance management. Fork format, XUV range: the most cost-effective and easy to install photo-fork for small conveyors, packaging and labelling machines.
All the most industrial photo-electric popular formats available at your Telemecanique sensors distributor next door
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Photoelectric Sensor Miniature Reflex SN 5m PNP Cable 2m
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Polarised Reflex |
Detection Range | 5 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24 V, 26.4 V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 14 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Housing Material | Plastic |
Minimum Operating Temperature | -30°C |
Mounting Type | Cable Mount |
Series | OsiSense XU |