- RS Stock No.:
- 887-7577
- Mfr. Part No.:
- 1873171
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 50)
TWD425.50
(exc. GST)
TWD446.78
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | TWD425.50 | TWD21,275.00 |
250 + | TWD383.00 | TWD19,150.00 |
*price indicative |
- RS Stock No.:
- 887-7577
- Mfr. Part No.:
- 1873171
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: FKC 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 14 |
Pitch | 5.08mm |
Series | FKC 2.5/14-ST-5.08 |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |