Weidmüller BC 3.81 10-pin Pluggable Terminal Block, 3.81mm Pitch Rows
- RS Stock No.:
- 739-3879
- Mfr. Part No.:
- BCZ 3.81/10/180 SN BK BX - 1792830000
- Manufacturer:
- Weidmuller
The image is for reference only, please refer to product details and specifications
View all PCB Terminal Blocks
Temporarily out of stock - back order for despatch 04/10/2022, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD397.60
(exc. GST)
TWD417.48
(inc. GST)
units | Per unit | Per Pack* |
5 - 10 | TWD397.60 | TWD1,988.00 |
15 - 20 | TWD387.60 | TWD1,938.00 |
25 + | TWD381.60 | TWD1,908.00 |
*price indicative |
- RS Stock No.:
- 739-3879
- Mfr. Part No.:
- BCZ 3.81/10/180 SN BK BX - 1792830000
- Manufacturer:
- Weidmuller
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
Number of Contacts | 10 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 17.5A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 320 V |
Series | BC 3.81 |
Length | 38.1mm |
Depth | 16.1mm |
Material | Nylon |
Width | 11.1mm |