- RS Stock No.:
- 230-1944
- Mfr. Part No.:
- 691346000002B
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 230-1944
- Mfr. Part No.:
- 691346000002B
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 2.5mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-0.5mm², either solid or stranded and have a guided pi
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 2.5mm |
Series | 3460B |
Number of Rows | 1 |
Mounting Type | Cable Mount |