Wurth Elektronik 3611 12-pin PCB Terminal Block, 3.5mm Pitch, Rows, Solder Termination
- RS Stock No.:
- 191-5487
- Mfr. Part No.:
- 691361100012
- Manufacturer:
- Wurth Elektronik
View all PCB Terminal Blocks
90 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Box of 90)
TWD217.20
(exc. GST)
TWD228.06
(inc. GST)
units | Per unit | Per Box* |
90 - 90 | TWD217.20 | TWD19,548.00 |
180 - 810 | TWD212.40 | TWD19,116.00 |
900 + | TWD191.20 | TWD17,208.00 |
*price indicative |
- RS Stock No.:
- 191-5487
- Mfr. Part No.:
- 691361100012
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Number of Contacts | 12 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 10A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 1.6 kV |
Series | 3611 |
Depth | 11.1mm |
Width | 15.8mm |
Length | 42mm |
Material | Polyamide |