Wurth Elektronik 5.08mm Pitch 3 Way Horizontal Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 191-5325
- Mfr. Part No.:
- 691345510003
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 6 working days
Price (VAT excluded) Each (In a Box of 120)
TWD127.40
(exc. GST)
TWD133.77
(inc. GST)
units | Per unit | Per Box* |
120 - 120 | TWD127.40 | TWD15,288.00 |
240 - 360 | TWD124.60 | TWD14,952.00 |
480 + | TWD121.90 | TWD14,628.00 |
*price indicative |
- RS Stock No.:
- 191-5325
- Mfr. Part No.:
- 691345510003
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | 3455 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 1.6 kV |
Colour | Green |
Material | Polyamide |