Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 185-4112
- Mfr. Part No.:
- 691304530005
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 80)
TWD188.10
(exc. GST)
TWD197.50
(inc. GST)
Units | Per unit | Per Box* |
80 - 80 | TWD188.10 | TWD15,048.00 |
160 - 240 | TWD184.00 | TWD14,720.00 |
320 + | TWD180.10 | TWD14,408.00 |
*price indicative |
- RS Stock No.:
- 185-4112
- Mfr. Part No.:
- 691304530005
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | WR-TBL |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Copper Alloy |