- RS Stock No.:
- 172-2779
- Mfr. Part No.:
- 1792970000
- Manufacturer:
- Weidmüller
The image is for reference only, please refer to product details and specifications
150 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 50)
TWD97.70
(exc. GST)
TWD102.58
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | TWD97.70 | TWD4,885.00 |
250 + | TWD87.90 | TWD4,395.00 |
*price indicative |
- RS Stock No.:
- 172-2779
- Mfr. Part No.:
- 1792970000
- Manufacturer:
- Weidmüller
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Flanged Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |