Molex 51338 Series Number 0.4mm Pitch 100 Way 2 Row PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 179-6452
  • Mfr. Part No. 51338-1074-TR625
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

0.4mm Board to Board Slimstack 51338 Series Receptacles

A range of 0.4mm pitch Board-to-Board Slimstack 51338 Series Receptacles that mate with Slimstack Series 55909 Plugs, see stock number 720-6602 typical.

0.40mm Pitch Board-to-Board SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 1.50mm or 1.80mm Stacking Height, 100 Circuits

0.4mm Board to Board - Molex Slimstack Range

Specifications
Attribute Value
Number of Contacts 100
Number of Rows 2
Pitch 0.4mm
Type PCB Receptacle
Mounting Type Surface Mount
Body Orientation Vertical
Termination Method Solder
Current Rating 300mA
Voltage Rating 50 Vrms ac/dc
Contact Plating Gold
Contact Material Phosphor Bronze
Series Number 51338
625 In stock for delivery within 6 working days
Price (VAT excluded) Each (On a Reel of 625)
TWD 99.40
(exc. GST)
TWD 104.40
(inc. GST)
units
Per unit
Per Reel*
625 - 625
TWD99.40
TWD62,125.00
1250 - 2500
TWD93.50
TWD58,437.50
3125 - 5625
TWD88.20
TWD55,125.00
6250 +
TWD83.40
TWD52,125.00
*price indicative