- RS Stock No.:
- 174-0494
- Mfr. Part No.:
- 37415000410
- Manufacturer:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (VAT excluded) 1 Box of 1000
TWD19,268.00
(exc. GST)
TWD20,231.40
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | TWD19,268.00 | TWD19.268 |
2 + | TWD18,844.00 | TWD18.844 |
*price indicative |
- RS Stock No.:
- 174-0494
- Mfr. Part No.:
- 37415000410
- Manufacturer:
- Wickmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TR5® 374 Series fuses are Time–Lag 250V rated.
Features:
Halogen free and Lead-free
Reduced PCB space requirements
Direct solderable or plug–in versions
Low internal resistance
Shock safe casing
Vibration resistant
Available from 0.050A to 10A
Target Applications:
Battery Chargers
Consumer Electronics
Power supplies
Industrial Controllers
Halogen free and Lead-free
Reduced PCB space requirements
Direct solderable or plug–in versions
Low internal resistance
Shock safe casing
Vibration resistant
Available from 0.050A to 10A
Target Applications:
Battery Chargers
Consumer Electronics
Power supplies
Industrial Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 250V |
Series | 374 |