- RS Stock No.:
- 859-8467
- Mfr. Part No.:
- 1924428
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 50)
TWD91.10
(exc. GST)
TWD95.66
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | TWD91.10 | TWD4,555.00 |
250 + | TWD82.00 | TWD4,100.00 |
*price indicative |
- RS Stock No.:
- 859-8467
- Mfr. Part No.:
- 1924428
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MSTBV 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.0mm |
Series | MSTBV 2.5 HC/ 3-GF |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |