Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Through Hole, Solder
- RS Stock No.:
- 858-2654
- Mfr. Part No.:
- 1899252
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 50)
TWD442.20
(exc. GST)
TWD464.31
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | TWD442.20 | TWD22,110.00 |
250 + | TWD398.00 | TWD19,900.00 |
*price indicative |
- RS Stock No.:
- 858-2654
- Mfr. Part No.:
- 1899252
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: DFK-MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Headers for assembly in a device/housing panel
Mounting from the inside of the device through the housing panel
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 14 |
Pitch | 5.08mm |
Series | COMBICON Control |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount, Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |