Recently searched

    Weidmüller, OMNIMATE SC, 4 Way, 1 Row, Straight PCB Header

    RS Stock No.:
    739-4276
    Mfr. Part No.:
    1863750000
    Manufacturer:
    Weidmuller
    Weidmuller

    The image is for reference only, please refer to product details and specifications

    View all PCB Headers
    Temporarily out of stock - back order for despatch 13/09/2022, delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each (In a Pack of 5)

    TWD72.20

    (exc. GST)

    TWD75.81

    (inc. GST)

    unitsPer unitPer Pack*
    5 - 10TWD72.20TWD361.00
    15 - 20TWD70.40TWD352.00
    25 +TWD69.40TWD347.00
    *price indicative
    RS Stock No.:
    739-4276
    Mfr. Part No.:
    1863750000
    Manufacturer:
    Weidmuller
    COO (Country of Origin):
    DE

    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    SC-SMT Headers - 180° 1.5mm Pin Length


    These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering.


    Note

    For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.


    3.81mm Pitch - Weidmuller Omnimate Range


    Specifications

    AttributeValue
    SeriesOMNIMATE SC
    Pitch3.81mm
    Number of Contacts4
    Number of Rows1
    Body OrientationStraight
    Shrouded/UnshroudedShrouded
    Connector SystemWire to Board
    Mounting TypeThrough Hole
    Termination MethodSolder
    Contact MaterialCopper Alloy
    Current Rating17.5A
    Temporarily out of stock - back order for despatch 13/09/2022, delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each (In a Pack of 5)

    TWD72.20

    (exc. GST)

    TWD75.81

    (inc. GST)

    unitsPer unitPer Pack*
    5 - 10TWD72.20TWD361.00
    15 - 20TWD70.40TWD352.00
    25 +TWD69.40TWD347.00
    *price indicative