Weidmüller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 739-3766
- Mfr. Part No.:
- 1793150000
- Manufacturer:
- Weidmüller
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD55.40
(exc. GST)
TWD58.17
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | TWD55.40 | TWD277.00 |
15 - 20 | TWD54.20 | TWD271.00 |
25 + | TWD53.00 | TWD265.00 |
*price indicative |
- RS Stock No.:
- 739-3766
- Mfr. Part No.:
- 1793150000
- Manufacturer:
- Weidmüller
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SC Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |