- RS Stock No.:
- 733-0471
- Mfr. Part No.:
- 1146340000
- Manufacturer:
- Weidmüller
The image is for reference only, please refer to product details and specifications
590 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD39.60
(exc. GST)
TWD41.58
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | TWD39.60 | TWD198.00 |
125 - 370 | TWD38.60 | TWD193.00 |
375 - 995 | TWD37.60 | TWD188.00 |
1000 - 1995 | TWD36.80 | TWD184.00 |
2000 + | TWD35.80 | TWD179.00 |
*price indicative |
- RS Stock No.:
- 733-0471
- Mfr. Part No.:
- 1146340000
- Manufacturer:
- Weidmüller
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vertical Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.0A |
Voltage Rating | 400 V |
Contact Material | Copper Alloy |