TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 719-5212
- Mfr. Part No.:
- 3-178139-2
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 719-5212
- Mfr. Part No.:
- 3-178139-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dynamic D-3200 Series Headers
The TE Connectivity Dynamic Range D-3200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3200 Series Headers is 1.0 to 1.6 mm.
Note
For mating D-3200 Series Housings see stock number 680-1578 typical.
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Series | Dynamic 3000 |
Pitch | 5.08mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Voltage Rating | 600 V ac |