Weidmuller, OMNIMATE SL, 16 Way, 1 Row, Straight PCB Header
- RS Stock No.:
- 172-2841
- Mfr. Part No.:
- SL 3.50/16/180F 3.2SN OR BX - 1607640000
- Manufacturer:
- Weidmuller
The image is for reference only, please refer to product details and specifications
Price (VAT excluded) Each (In a Box of 50)
TWD218.50
(exc. GST)
TWD229.42
(inc. GST)
units | Per unit | Per Box* |
50 + | TWD218.50 | TWD10,925.00 |
*price indicative |
- RS Stock No.:
- 172-2841
- Mfr. Part No.:
- SL 3.50/16/180F 3.2SN OR BX - 1607640000
- Manufacturer:
- Weidmuller
- COO (Country of Origin):
- DE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Vertical Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.
Note
For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
Series | OMNIMATE SL |
Pitch | 3.5mm |
Number of Contacts | 16 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 17.0A |