- RS Stock No.:
- 240-5312
- Mfr. Part No.:
- PME278RA4470MR30
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 240-5312
- Mfr. Part No.:
- PME278RA4470MR30
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME 278 Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +110°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +110°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, OVE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 440V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME278 |
Lead Pitch | 10.2mm |
Suppression Class | X1 |
Length | 13.5mm |
Depth | 5.1mm |
Height | 10.5mm |
Dimensions | 13.5 x 5.1 x 10.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |