- RS Stock No.:
- 852-6711
- Mfr. Part No.:
- RPS0250DL1002KBZA3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-6711
- Mfr. Part No.:
- RPS0250DL1002KBZA3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Thick film power resistors 250 W and 500 W
Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 250W |
Series | RPS250 |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |