- RS Stock No.:
- 842-1345
- Mfr. Part No.:
- 898-24MMX55M
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 842-1345
- Mfr. Part No.:
- 898-24MMX55M
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Scotch Filament Tape 898
The Scotch 898 filament tape is a high performance transparent packaging tape. The tape is reinforced along its length with a glass-yarn filament, which give the tape very high tensile strength. The pressure sensitive synthetic rubber adhesive is specifically formulated to provide balanced performance having both high adhesion and long term holding power.
Abrasion and moisture resistant
High tensile strength
Allows printing to be seen through the tape
High tensile strength
Allows printing to be seen through the tape
Specifications
Attribute | Value |
---|---|
Backing Material | Polypropylene Film |
Width | 24mm |
Length | 55m |
Thickness | 0.16mm |
Colour | Clear |
Elongation at Break | 5% |
Model Number | Scotch 898 |
Tensile Strength | 665N/cm |