- RS Stock No.:
- 808-8761
- Mfr. Part No.:
- FOD814300
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 808-8761
- Mfr. Part No.:
- FOD814300
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 2 |
Number of Pins | 4 |
Package Type | MDIP |
Input Current Type | AC |
Typical Rise Time | 18µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5000 Vrms |
Maximum Current Transfer Ratio | 300% |
Typical Fall Time | 18µs |