- RS Stock No.:
- 761-3640P
- Mfr. Part No.:
- HCPL2731
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 761-3640P
- Mfr. Part No.:
- HCPL2731
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.75V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 22µs |
Maximum Input Current | 20 mA |
Isolation Voltage | 2500 V ac |
Logic Output | Yes |
Maximum Current Transfer Ratio | 2000% |
Typical Fall Time | 3µs |