- RS Stock No.:
- 667-5073
- Mfr. Part No.:
- PC123X1YFZ0F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 667-5073
- Mfr. Part No.:
- PC123X1YFZ0F
- Manufacturer:
- Sharp
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 400% |
Minimum Current Transfer Ratio | 50 % |
Typical Fall Time | 3µs |