- RS Stock No.:
- 671-2706
- Mfr. Part No.:
- FOD3180SDV
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 671-2706
- Mfr. Part No.:
- FOD3180SDV
- Manufacturer:
- Fairchild Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | MOSFET |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 75ns |
Maximum Input Current | 25 mA |
Isolation Voltage | 5 kVrms |
Logic Output | Yes |
Typical Fall Time | 55ns |