- RS Stock No.:
- 168-7796
- Mfr. Part No.:
- TLP2766
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 168-7796
- Mfr. Part No.:
- TLP2766
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Infrared LED |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SDIP |
Input Current Type | AC |
Typical Rise Time | 15ns |
Maximum Input Current | 15 mA |
Isolation Voltage | 5 kVrms |
Logic Output | Yes |
Typical Fall Time | 15ns |