- RS Stock No.:
- 161-0993
- Mfr. Part No.:
- ICPL0631SM
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 161-0993
- Mfr. Part No.:
- ICPL0631SM
- Manufacturer:
- Isocom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ICPL0630 and ICPL0631 dual channel devices each consists of an infrared emitting diode optically coupled to a high speed photo detector transistor. These devices belong to Isocom Compact Range of optocouplers
High speed 10Mbit/s
Half Pitch 1.27mm
10kV/μs min. Common Mode Transient Immunity (ICPL0631)
High AC Isolation Voltage 3750VRMS
Guaranteed Performance from -40°C to 85°C
Wide Operating Temperature Range -40°C to 100°C
Halogen Free
APPLICATIONS:
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power Supplies
Ground Loop Elimination
Computer Peripheral Interface
Half Pitch 1.27mm
10kV/μs min. Common Mode Transient Immunity (ICPL0631)
High AC Isolation Voltage 3750VRMS
Guaranteed Performance from -40°C to 85°C
Wide Operating Temperature Range -40°C to 100°C
Halogen Free
APPLICATIONS:
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power Supplies
Ground Loop Elimination
Computer Peripheral Interface
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 1.8V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | SMD |
Input Current Type | AC |
Typical Rise Time | 40ns |
Maximum Input Current | 20 mA |
Isolation Voltage | 3750 (Minimum) Vrms |
Typical Fall Time | 10ns |
Series | ICPL0631 |