AD8021ARMZ Analog Devices,, Op Amp, 305MHz, 10 V, 8-Pin MSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 10 V
Typical Gain Bandwidth Product 305MHz
Typical Dual Supply Voltage ±5V
Typical Slew Rate 390V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.85mm
Rail to Rail No
Length 3mm
Dimensions 3 x 3 x 0.85mm
Typical Input Voltage Noise Density 2.1nV/√Hz
Width 3mm
Typical Voltage Gain 76 dB
200 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 50)
TWD 90.10
(exc. GST)
TWD 94.60
(inc. GST)
units
Per unit
Per Tube*
50 - 50
TWD90.10
TWD4,505.00
100 - 150
TWD89.00
TWD4,450.00
200 - 450
TWD87.70
TWD4,385.00
500 - 600
TWD85.70
TWD4,285.00
650 +
TWD85.10
TWD4,255.00
*price indicative