Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

LT1359CS#PBF Analog Devices, Op Amp, 25MHz, 16-Pin SOIC

RS Stock No.:
779-9211
Mfr. Part No.:
LT1359CS#PBF
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Op Amps
50 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD714.00

(exc. GST)

TWD749.70

(inc. GST)

unitsPer unit
1 - 12TWD714.00
13 - 24TWD696.00
25 +TWD685.00
Packaging Options:
RS Stock No.:
779-9211
Mfr. Part No.:
LT1359CS#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY

Legislation and Compliance

COO (Country of Origin):
MY

Product Details

High Speed Op Amps, Linear Technology




Specifications

AttributeValue
Amplifier TypeGeneral Purpose
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeDual
Number of Channels per Chip4
Pin Count16
Typical Gain Bandwidth Product25MHz
Typical Dual Supply Voltage±2.5 → ±15V
Typical Slew Rate600V/µs
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Rail to RailNo
Typical Voltage Gain96 dB
Dimensions10.008 x 3.988 x 1.498mm
Width3.988mm
Height1.498mm
Length10.01mm
Typical Input Voltage Noise Density8nV/√Hz
50 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD714.00

(exc. GST)

TWD749.70

(inc. GST)

unitsPer unit
1 - 12TWD714.00
13 - 24TWD696.00
25 +TWD685.00
Packaging Options: