- RS Stock No.:
- 759-2339
- Mfr. Part No.:
- AD711JRZ-REEL
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2339
- Mfr. Part No.:
- AD711JRZ-REEL
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AD711/712/713 JFET Op Amps, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 112 dB |
Height | 1.5mm |
Typical Input Voltage Noise Density | 45nV/√Hz |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |