Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

ADA4857-1YRZ Analog Devices, Low Noise, Op Amp, 750MHz, 5 → 10 V, 8-Pin SOIC

RS Stock No.:
7590207P
Mfr. Part No.:
ADA4857-1YRZ
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Op Amps
129 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (Supplied in a Tube)

TWD145.00

(exc. GST)

TWD152.25

(inc. GST)

unitsPer unit
25 - 48TWD145.00
49 +TWD143.00
Packaging Options:
RS Stock No.:
7590207P
Mfr. Part No.:
ADA4857-1YRZ
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

Low Noise Operational Amplifiers




Specifications

AttributeValue
Amplifier TypeLow Noise
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeSingle
Number of Channels per Chip1
Pin Count8
Typical Single Supply Voltage5 → 10 V
Typical Gain Bandwidth Product750MHz
Typical Slew Rate2800V/µs
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Typical Voltage Gain57 dB
Rail to RailNo
Width4mm
Typical Input Voltage Noise Density4.4nV/√Hz
Height1.5mm
Length5mm
Dimensions5 x 4 x 1.5mm
129 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (Supplied in a Tube)

TWD145.00

(exc. GST)

TWD152.25

(inc. GST)

unitsPer unit
25 - 48TWD145.00
49 +TWD143.00
Packaging Options: