ADA4817-1ARDZ Analog Devices, High Speed, Op Amp, 410MHz, 5 → 10 V, 8-Pin SOIC
- RS Stock No.:
- 759-0197
- Mfr. Part No.:
- ADA4817-1ARDZ
- Manufacturer:
- Analog Devices
View all Op Amps
Available for back order.
Price (VAT excluded) Each
TWD426.00
(exc. GST)
TWD447.30
(inc. GST)
units | Per unit |
1 + | TWD426.00 |
Packaging Options:
- RS Stock No.:
- 759-0197
- Mfr. Part No.:
- ADA4817-1ARDZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 10 V |
Typical Gain Bandwidth Product | 410MHz |
Typical Slew Rate | 870V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 65 dB |
Rail to Rail | No |
Length | 3.25mm |
Width | 3.25mm |
Height | 0.9mm |
Typical Input Voltage Noise Density | 4nV/√Hz |
Dimensions | 3.25 x 3.25 x 0.9mm |