Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

LT1364CN8#PBF Analog Devices, Op Amp, 50MHz, 8-Pin PDIP

RS Stock No.:
545-6969
Mfr. Part No.:
LT1364CN8#PBF
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Op Amps
37 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD370.00

(exc. GST)

TWD388.50

(inc. GST)

unitsPer unit
1 - 12TWD370.00
13 - 24TWD361.00
25 +TWD354.00
Packaging Options:
RS Stock No.:
545-6969
Mfr. Part No.:
LT1364CN8#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
MY

Product Details

High Speed Op Amps, Linear Technology




Specifications

AttributeValue
Amplifier TypeHigh Speed, Low Noise
Mounting TypeThrough Hole
Package TypePDIP
Power Supply TypeDual
Number of Channels per Chip2
Pin Count8
Typical Gain Bandwidth Product50MHz
Typical Dual Supply Voltage±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate450V/µs
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C
Rail to RailNo
Typical Voltage Gain76 dB
Typical Input Voltage Noise Density9nV/√Hz
Length10.16mm
Width6.48mm
Height3.3mm
Dimensions10.16 x 6.48 x 3.3mm
37 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD370.00

(exc. GST)

TWD388.50

(inc. GST)

unitsPer unit
1 - 12TWD370.00
13 - 24TWD361.00
25 +TWD354.00
Packaging Options: