LT1028CS8#PBF Linear Technology,, Op Amp, 75MHz, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Low Noise Op Amps, Linear Technology

A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound amplifiers, microphone and hydrophone amplifiers, frequency synthesizers and high accuracy low-level threshold detection. The range includes low power low noise and precision low noise op amps, and many types are available in dual and quad package options.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 75MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate 15V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3.99mm
Length 5mm
Rail to Rail No
Typical Input Voltage Noise Density 1nV/√Hz
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Typical Voltage Gain 149.5 dB
99 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 420.00
(exc. GST)
TWD 441.00
(inc. GST)
units
Per unit
1 - 9
TWD420.00
10 - 49
TWD413.00
50 +
TWD317.00
Packaging Options: