MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

LT1057CN8#PBF Analog Devices, Op Amp, 5MHz, 8-Pin PDIP

RS Stock No.:
545-5821
Mfr. Part No.:
LT1057CN8#PBF
Manufacturer:
Analog Devices
Analog Devices
View all Op Amps
97 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD277.00

(exc. GST)

TWD290.85

(inc. GST)

unitsPer unit
1 - 9TWD277.00
10 - 49TWD269.00
50 - 99TWD260.00
100 - 249TWD255.00
250 +TWD250.00
Packaging Options:
RS Stock No.:
545-5821
Mfr. Part No.:
LT1057CN8#PBF
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

JFET Input Op Amps, Linear Technology



Typical applications include:




Specifications

AttributeValue
Mounting TypeThrough Hole
Package TypePDIP
Power Supply TypeDual
Number of Channels per Chip2
Pin Count8
Typical Gain Bandwidth Product5MHz
Typical Dual Supply Voltage±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate13V/µs
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C
Rail to RailNo
Typical Voltage Gain109.5 dB
Length10.16mm
Dimensions10.16 x 6.48 x 3.3mm
Width6.48mm
Height3.3mm
97 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD277.00

(exc. GST)

TWD290.85

(inc. GST)

unitsPer unit
1 - 9TWD277.00
10 - 49TWD269.00
50 - 99TWD260.00
100 - 249TWD255.00
250 +TWD250.00
Packaging Options: