LTC1051CN8#PBF Analog Devices, Chopper Stabilized, Op Amp, RRO, 2.5MHz, 5 → 15 V, 8-Pin PDIP
- RS Stock No.:
- 545-4856
- Mfr. Part No.:
- LTC1051CN8#PBF
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Op Amps
10 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD514.00
(exc. GST)
TWD539.70
(inc. GST)
units | Per unit |
1 + | TWD514.00 |
Packaging Options:
- RS Stock No.:
- 545-4856
- Mfr. Part No.:
- LTC1051CN8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zero-Drift Op Amps, Linear Technology
Specifications
Attribute | Value |
Amplifier Type | Chopper Stabilized |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 160 dB |
Rail to Rail | Rail to Rail Output |
Length | 10.16mm |
Dimensions | 10.16 x 6.48 x 3.3mm |
Height | 3.3mm |
Width | 6.48mm |