AD8001ARZ Analog Devices, Current Feedback, Op Amp, 9 V, 8-Pin SOIC
- RS Stock No.:
- 523-0262P
- Mfr. Part No.:
- AD8001ARZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Op Amps
Available for back order.
Price (VAT excluded) Each (Supplied in a Tube)
TWD280.00
(exc. GST)
TWD294.00
(inc. GST)
units | Per unit |
1 + | TWD280.00 |
Packaging Options:
- RS Stock No.:
- 523-0262P
- Mfr. Part No.:
- AD8001ARZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 1200V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 2nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |