AD704JRZ-16 Analog Devices,, Op Amp, 16-Pin SOIC W

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 16
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.15V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 2.35mm
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Typical Input Voltage Noise Density 17nV/√Hz
Typical Voltage Gain 126 dB
Rail to Rail No
Width 7.6mm
Temporarily out of stock - back order for despatch 28/10/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 47)
TWD 328.50
(exc. GST)
TWD 344.90
(inc. GST)
units
Per unit
Per Tube*
47 +
TWD328.50
TWD15,439.50
*price indicative