Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

AD8021ARMZ Analog Devices, Op Amp, 305MHz, 10 V, 8-Pin MSOP

RS Stock No.:
412-355
Mfr. Part No.:
AD8021ARMZ
Manufacturer:
Analog Devices
Analog Devices
View all Op Amps
Available for back order.
Add to Basket
units

Added

Price (VAT excluded) Each

TWD163.00

(exc. GST)

TWD171.15

(inc. GST)

unitsPer unit
1 - 12TWD163.00
13 - 24TWD159.00
25 +TWD157.00
Packaging Options:
RS Stock No.:
412-355
Mfr. Part No.:
AD8021ARMZ
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

Low Noise Operational Amplifiers




Specifications

AttributeValue
Mounting TypeSurface Mount
Package TypeMSOP
Power Supply TypeDual, Single
Number of Channels per Chip1
Pin Count8
Typical Single Supply Voltage10 V
Typical Gain Bandwidth Product305MHz
Typical Dual Supply Voltage±5V
Typical Slew Rate390V/µs
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Rail to RailNo
Typical Voltage Gain76 dB
Dimensions3 x 3 x 0.85mm
Height0.85mm
Typical Input Voltage Noise Density2.1nV/√Hz
Width3mm
Length3mm
Available for back order.
Add to Basket
units

Added

Price (VAT excluded) Each

TWD163.00

(exc. GST)

TWD171.15

(inc. GST)

unitsPer unit
1 - 12TWD163.00
13 - 24TWD159.00
25 +TWD157.00
Packaging Options: