- RS Stock No.:
- 885-1538
- Mfr. Part No.:
- MCOB100016AV-BP
- Manufacturer:
- Midas
Discontinued product
- RS Stock No.:
- 885-1538
- Mfr. Part No.:
- MCOB100016AV-BP
- Manufacturer:
- Midas
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Graphic Organic Light Emitting Displays (OLED)
Midas Graphic Displays of Organic Light Emitting Displays (OLED) are available in a range of colours on a black background. Advantages of OLED technology include very low power consumption, very wide viewing angle, and low profile display height. Emitted light colour options are Yellow, Green, Red, Blue, and White.
The graphic modules are available in 100x16 and 100x8 dots, and require 5 volts of power supply. All OLED graphic modules have on-board controllers and parallel interface.
The graphic modules are available in 100x16 and 100x8 dots, and require 5 volts of power supply. All OLED graphic modules have on-board controllers and parallel interface.
MCOB100016AV
MCOB100008AV
Module Dimensions: 80 x 36 x 10 mm
Viewing Area: 66 x 16 mm
MCOB100016EV
Module Dimensions: 116 x 37 x 9.8mm
Viewing Area: 85 x 18.6 mm
MCOB100016FV
Module Dimensions: 122 x 44 x 10 mm
Viewing Area: 99 x 24 mm
MCOB100008AV
Module Dimensions: 80 x 36 x 10 mm
Viewing Area: 66 x 16 mm
MCOB100016EV
Module Dimensions: 116 x 37 x 9.8mm
Viewing Area: 85 x 18.6 mm
MCOB100016FV
Module Dimensions: 122 x 44 x 10 mm
Viewing Area: 99 x 24 mm
Midas Graphic AMOLED Displays
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 66 x 16mm |
Matrix Type | Active |
Display Colours | Blue |
Resolution | 100 x 16pixels |
Contrast Ratio | 2000:1 (Minimum) |
Driver Mounting | COB |
Interface Ports | Parallel |
Dimensions | 80 x 36 x 10mm |
Depth | 36mm |
Height | 10mm |
Maximum Operating Temperature | +80°C |
Width | 80mm |
Minimum Operating Temperature | -40°C |
Viewing Area Height | 16mm |
Viewing Area Width | 66mm |
Operating Temperature Range | -40 → +80°C |
Series | A |