- RS Stock No.:
- 698-0457
- Mfr. Part No.:
- BEGV629M3
- Manufacturer:
- Bolymin
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 698-0457
- Mfr. Part No.:
- BEGV629M3
- Manufacturer:
- Bolymin
Product overview and Technical data sheets
Legislation and Compliance
Product Details
BEGV629M μP OLED Display Embedded System
High performance, Low power PIC 16-bit microprocessor
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV629M3) or RS-422 (BEGV629M2)
Corrent consumption 150mA
128 x 64 monochrome OLED
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-232/485/422 driver, I²C EEPROM Driver, OLED dreiver and utility are supported
Dimensions: 52.7 x 75 x 12.3mm
Built in 64KB ISP Flash memory, 8KB SRAM
On board updateable 64KB EEPROM
RS-232, and RS-485 (BEGV629M3) or RS-422 (BEGV629M2)
Corrent consumption 150mA
128 x 64 monochrome OLED
On-chip power-on reset(POR) and programmable watchdog reset
Comprehensive set of development tools and application notes for self programming
RS-232/485/422 driver, I²C EEPROM Driver, OLED dreiver and utility are supported
Dimensions: 52.7 x 75 x 12.3mm
Bolymin Passive Matrix OLED Displays
Specifications
Attribute | Value |
---|---|
Matrix Type | Passive |
Resolution | 128 x 64pixels |
Interface Ports | RS232, RS485 |
Dimensions | 75 x 52.7 x 12.3mm |
Depth | 12.3mm |
Height | 75mm |
Width | 52.7mm |