Maxim DS1225AD-150IND+ NVRAM, 64kbit, 70ns, 5V 28-Pin EDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 64kbit
Organisation 8K x 8 bit
Maximum Random Access Time 70ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.29 x 10.67mm
Length 39.37mm
Width 18.29mm
Height 10.67mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Number of Words 8K
Number of Bits per Word 8bit
Minimum Operating Temperature -40 °C
20 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 566.00
(exc. GST)
TWD 594.00
(inc. GST)
units
Per unit
1 - 9
TWD566.00
10 - 49
TWD522.00
50 - 99
TWD484.00
100 - 249
TWD452.00
250 +
TWD423.00
Packaging Options: