- RS Stock No.:
- 194-9088
- Mfr. Part No.:
- CY14B108N-ZSP25XI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9088
- Mfr. Part No.:
- CY14B108N-ZSP25XI
- Manufacturer:
- Cypress Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Cypress CY14B108L/CY14B108N is a fast static RAM (SRAM), with a nonvolatile element in each memory cell. The memory is organized as 1024 Kbytes of 8 bits each or 512 K words of 16 bits each. The embedded nonvolatile elements incorporate QuantumTrap technology, producing reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Organisation | 512K x 16 bit |
Interface Type | Parallel |
Data Bus Width | 16bit |
Maximum Random Access Time | 45ns |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 54 |
Dimensions | 22.51 x 10.26 x 1.05mm |
Length | 22.51mm |
Width | 10.26mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Number of Words | 512K |
Number of Bits per Word | 16bit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |