Maxim Integrated 16kbit 100ns NVRAM, 24-Pin EDIP, DS1220AD-100+

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Non-Volatile RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 16kbit
Organisation 2K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 100ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 24
Dimensions 34.04 x 18.29 x 9.4mm
Length 34.04mm
Width 18.29mm
Height 9.4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.5 V
14 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 431.00
(exc. GST)
TWD 453.00
(inc. GST)
units
Per unit
1 - 4
TWD431.00
5 +
TWD421.00
Packaging Options: