Maxim DS1230Y-70+ NVRAM, 256kbit, 70ns 28-Pin EDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Non-Volatile RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 70ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.12 x 18.8 x 9.4mm
Length 39.12mm
Width 18.8mm
Height 9.4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each (In a Tube of 12)
TWD 761.50
(exc. GST)
TWD 799.60
(inc. GST)
units
Per unit
Per Tube*
12 +
TWD761.50
TWD9,138.00
*price indicative