Maxim DS1992L-F5+ NVRAM, 1kbit 2-Pin F5 MicroCan

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Memory Size 1kbit
Organisation 4 Pages x 256 bit
Interface Type 1-Wire
Package Type F5 MicroCan
Pin Count 2
Dimensions 17.35 x 17.35 x 5.89mm
Length 17.35mm
Width 17.35mm
Height 5.89mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
73 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 338.00
(exc. GST)
TWD 355.00
(inc. GST)
units
Per unit
1 - 9
TWD338.00
10 - 49
TWD312.00
50 - 99
TWD289.00
100 - 249
TWD270.00
250 +
TWD253.00